text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-320S460DT

100 - 277Vac, 320W, 322 - 4600mA, 35-100V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-320S460DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 320W
Minimum Output Voltage: 35V
Maximum Output Voltage: 100V
Minimum Output Current: 322mA
Maximum Output Current: 4600mA
Input Power Factor: 0.99
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KC,UL
Driver Class: Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.70
USD
Quantity
Unit Price
1
$69.70
2
$68.92
4
$68.14
5
$67.90
15+
$66.38
Product Variant Information section