text.skipToContent text.skipToNavigation

Manufacturer Part #

EUK-150S150DT

100 - 277Vac, 150W, 105 - 1500mA, 50-143V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Inventronics EUK-150S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Minimum Output Voltage: 50V
Maximum Output Voltage: 143V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 93%
Number of Output Channels: 1
Certifications: cUL,FCC,KS,UL,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.86
USD
Quantity
Unit Price
1
$32.86
3
$32.35
5
$32.11
10
$31.79
20+
$31.30
Product Variant Information section