text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-075S105BT

100 - 277Vac, 75W, 70 - 1050mA, 36-107V, [DALI 2, Ti...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Inventronics EUM-075S105BT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 36V
Maximum Output Voltage: 107V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.96
Efficiency: 90.5%
Number of Output Channels: 1
Certifications: CE,UL Class P
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: DALI 2
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3
USA:
3
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.39
USD
Quantity
Unit Price
1
$30.39
3
$29.96
5
$29.75
15
$29.33
25+
$28.95
Product Variant Information section