text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-075S150BT

100 - 277Vac, 75W, 105 - 1500mA, 25-72V, [DALI 2, Ti...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-075S150BT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 75W
Minimum Output Voltage: 25V
Maximum Output Voltage: 72V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 89.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP66 / IP67
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.55
USD
Quantity
Unit Price
1
$29.55
3
$29.12
5
$28.93
15
$28.51
25+
$28.14
Product Variant Information section