text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-075S210MT

EUM Series 75 W 2100 mA 54 Vdc Out Max Dimmable Constant Current LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics EUM-075S210MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 18V
Maximum Output Voltage: 54V
Minimum Output Current: 1400mA
Maximum Output Current: 2100mA
Input Power Factor: 0.96
Efficiency: 89%
Certifications: FCC,UL
Driver Class: Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer Dimming,0-10V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$589.25
USD
Quantity
Unit Price
1
$24.47
3
$24.14
5
$23.98
20
$23.57
30+
$23.30