text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-150S105MT

100 - 277Vac, 150W, 70 - 1050mA, 72-214V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-150S105MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 150W
Minimum Output Voltage: 72V
Maximum Output Voltage: 214V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.99
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CE
IP Rating: IP66 / IP67
Dimming Control: PWM,0-10V
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.93
USD
Quantity
Unit Price
1
$29.93
3
$29.50
5
$29.30
15
$28.88
25+
$28.50
Product Variant Information section