text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-150S210DT

100 - 277Vac, 150W, 140 - 2100mA, 36-107V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics EUM-150S210DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Minimum Output Voltage: 36V
Maximum Output Voltage: 107V
Minimum Output Current: 140mA
Maximum Output Current: 2100mA
Input Power Factor: 0.99
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL,UL Class P
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
679
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
25
Total
$22.91
USD
Quantity
Unit Price
1
$22.91
3
$22.60
5
$22.45
20
$22.07
30+
$21.82