text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-240S150LT

100 - 277Vac, 240W, 105 - 1500mA, 80-229V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-240S150LT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240W
Minimum Output Voltage: 80V
Maximum Output Voltage: 229V
Minimum Output Current: 1050mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL,UL Class P
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.10
USD
Quantity
Unit Price
1
$39.10
3
$38.49
5
$38.21
10
$37.83
20+
$37.24
Product Variant Information section