text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-880S20AMT

100 - 277Vac, 880W, 1630 - 20000mA, 22-54V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Inventronics EUM-880S20AMT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 880W
Minimum Output Voltage: 22V
Maximum Output Voltage: 54V
Minimum Output Current: 1630mA
Maximum Output Current: 20000mA
Input Power Factor: 0.96
Efficiency: 95.5%
Number of Output Channels: 1
Certifications: CE,UL Class P
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: PWM,0-10V
Minimum Dimming Level: 5%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.92
USD
Quantity
Unit Price
1
$91.92
2
$90.58
3
$89.80
4
$89.26
5+
$87.54
Product Variant Information section