text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-880S280MT

90 - 305Vac, 880W, 195 - 2800mA, 157-452V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-880S280MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 880W
Minimum Output Voltage: 157V
Maximum Output Voltage: 452V
Minimum Output Current: 195mA
Maximum Output Current: 2800mA
Input Power Factor: 0.96
Efficiency: 95%
Number of Output Channels: 1
Certifications: CE,UL Class P
IP Rating: IP66 / IP67
Dimming Control: PWM,0-10V
Minimum Dimming Level: 5%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.13
USD
Quantity
Unit Price
1
$102.13
2
$100.64
3
$99.78
4
$99.18
5+
$97.27
Product Variant Information section