Manufacturer Part #
HLG-120H-24A
100 - 277Vac, 120W, 5000mA, 12-24V, [Potentiome...], IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-120H-24A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 120W |
| Minimum Output Voltage: | 12V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 5000mA |
| Maximum Output Current: | 5000mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,PSE,UL |
| Driver Class: | Class I,Class 1,SELV |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Features & Applications
The HLG-120H-24A is a 120 W single output switching Power Supply, suitable for LED lighting and street lighting applications.
Features:
- Universal AC input / Full range (up to 305VAC)
- Protections: Short circuit / Over voltage / Over temperature / over current
- Output voltage and constant current level adjustable
- Built-in active PFC function
- Suitable for dry / damp / wet locations
- High efficiency up to 93.5 %
- Cooling by free air convection
- OCP point adjustable through output cable or internal potentiometer
- IP67 / IP65 design for indoor or outdoor installations
- Three in one dimming function (1~10Vdc or PWM signal or resistance)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$58.47
2
$57.81
4
$57.16
5
$56.96
15+
$55.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Box