text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-185H-30

100 - 277Vac, 186W, 6200mA, 15-30V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-185H-30 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 186W
Minimum Output Voltage: 15V
Maximum Output Voltage: 30V
Minimum Output Current: 6200mA
Maximum Output Current: 6200mA
Input Power Factor: 0.9
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,KC,PSE,TUV,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$69.69
USD
Quantity
Unit Price
1
$69.69
2
$68.91
4
$68.14
5
$67.89
15+
$66.37
Product Variant Information section