text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-320H-C1750A

100 - 277Vac, 320.25W, 875 - 1750mA, 91-183V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-320H-C1750A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 320.3W
Minimum Output Voltage: 91V
Maximum Output Voltage: 183V
Minimum Output Current: 875mA
Maximum Output Current: 1750mA
Input Power Factor: 0.98
Efficiency: 94%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.18
USD
Quantity
Unit Price
1
$109.18
2
$107.58
3
$106.66
4
$106.02
5+
$103.98
Product Variant Information section