text.skipToContent text.skipToNavigation

Manufacturer Part #

HVGC-150-700A

220 - 480Vac, 150.5W, 420 - 700mA, 21-215V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVGC-150-700A - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 150.5W
Minimum Output Voltage: 21V
Maximum Output Voltage: 215V
Minimum Output Current: 420mA
Maximum Output Current: 700mA
Input Power Factor: 0.93
Efficiency: 91%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.67
USD
Quantity
Unit Price
1
$88.67
2
$87.38
3
$86.63
4
$86.10
5+
$84.45
Product Variant Information section