text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-16-54

100 - 277Vac, 16.2W, 300mA, 29.7-54V, IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPF-16-54 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 16.2W
Minimum Output Voltage: 29.7V
Maximum Output Voltage: 54V
Minimum Output Current: 300mA
Maximum Output Current: 300mA
Input Power Factor: 0.92
Efficiency: 86%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.28
USD
Quantity
Unit Price
1
$23.28
3
$22.96
5
$22.82
20
$22.43
30+
$22.17
Product Variant Information section