text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-40D-54

100 - 277Vac, 41.04W, 760mA, 32.4-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPF-40D-54 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 41.04W
Minimum Output Voltage: 32.4V
Maximum Output Voltage: 54V
Minimum Output Current: 760mA
Maximum Output Current: 760mA
Input Power Factor: 0.9
Efficiency: 89%
Number of Output Channels: 1
Certifications: CE,PSE,UL
Driver Class: Class II,Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications
The LPF-40D-54 is a54 V LPF-40D Series Single Output Short Circuit Protection AC/DC Switching Power Supply. 

Features:

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 89%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level (Note.6)
  • Class 2 power unit, no FG
  • Class 2 power unit
  • Built in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty

View the Available LPF-40D Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.90
USD
Quantity
Unit Price
1
$30.90
3
$30.45
5
$30.25
15
$29.81
25+
$29.43
Product Variant Information section