text.skipToContent text.skipToNavigation

Manufacturer Part #

PLB15W-0300-38

100 - 277Vac, 11.4W, 100 - 300mA, 26-38V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERP Power PLB15W-0300-38 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 11.4W
Minimum Output Voltage: 26V
Maximum Output Voltage: 38V
Minimum Output Current: 100mA
Maximum Output Current: 300mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: UL Class P
Driver Class: Class 2
IP Rating: IP20
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
0
USA:
0
2,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.36
USD
Quantity
Unit Price
2
$20.18
4
$20.01
10
$19.78
20
$19.61
30+
$19.39
Product Variant Information section