text.skipToContent text.skipToNavigation

Manufacturer Part #

PLC-60-15

100 - 240Vac, 60W, 4000mA, 10.5-15V, IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLC-60-15 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 60W
Minimum Output Voltage: 10.5V
Maximum Output Voltage: 15V
Minimum Output Current: 4000mA
Maximum Output Current: 4000mA
Input Power Factor: 0.9
Efficiency: 86%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications
PLC-60-15 is a 60 W AC/DC Single Output Class 2 LED Power Supply with an Output Voltage of 15 V and Rated Current of 4 A.

PLC-60 Series are 60 W LED Lighting Power Supplies based on earlier PLN models but with a redesign to change the terminal block style of the Input/Output connections to be more flexible when wiring and the addition of two access points, with rubber stoppers, to allow the output voltage and current to be adjusted without the need to remove the covers.

Features:

  • Universal AC input / Full range
  • Fully isolated plastic case with terminal block style of I/O
  • Built-in constant current limiting circuit
  • Adjustable output voltage and current level
  • Short circuit, over load, over voltage, over temperature protections
  • Built-in active PFC function, comply with EN61000-3-2 class C (>75% load)
  • UL1310 class 2 unit power
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Passes LPS

Applications:

  • Moving signs
  • Backlighting
  • LED-based decorative/architectural lighting
  • LED stage and theater lighting
  • LED electronic displays

To learn more about the PLC-60 series product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.38
USD
Quantity
Unit Price
1
$67.38
2
$66.63
4
$65.88
5
$65.64
15+
$64.17
Product Variant Information section