text.skipToContent text.skipToNavigation

Manufacturer Part #

PLN-60-36

100 - 277Vac, 61W, 1700mA, 25.2-36V, IP64 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLN-60-36 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 61W
Minimum Output Voltage: 25.2V
Maximum Output Voltage: 36V
Minimum Output Current: 1700mA
Maximum Output Current: 1700mA
Input Power Factor: 0.9
Efficiency: 89%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications
PLN-60-36 is 60 W AC/DC LED driver with a single output of 36 V with Rated Current of 1.7 A. A 60W led lighting power supply with universal AC input and active PFC function. These limited power sources comply with UL1310 Class II that under any situation the output power will be less than 100 VA to 5 A. The high IP64 level design can protect the electronic components from dust and moisture damage and making it useable for indoor and outdoor applications.

Thanks to the simplified single stage PFC topology the required high power factor for the lighting industry can be achieved economically. Efficiencies are as high as 88% and hence can operate between -30°C and +70°C using only free air convection. This series is available from 20-100 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.

Features:

  • Universal AC input
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Short circuit, Over load, Over voltage, Over temperature protections
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • UL1310,Class 2 power unit
  • Cooling by free air convection
  • 100% full load burn-in test
  • High realibility

Applications:

  • LED Lighting
  • Moving Signs and Back Lighting
  • Outdoor or Harsh Environment

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.37
USD
Quantity
Unit Price
1
$68.37
2
$67.60
4
$66.84
5
$66.60
15+
$65.11
Product Variant Information section