text.skipToContent text.skipToNavigation

Manufacturer Part #

PSB50W-0850-56

100 - 277Vac, 47.6W, 425 - 850mA, 38-56V, [0-10V, TRI...], IP20 LED Driver

Product Specification Section
ERP Power PSB50W-0850-56 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 47.6W
Minimum Output Voltage: 38V
Maximum Output Voltage: 56V
Minimum Output Current: 425mA
Maximum Output Current: 850mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC,UL,UL Class P
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: True
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
1,041
USA:
1,041
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.26
USD
Quantity
Unit Price
1
$22.26
3
$21.96
5
$21.82
20
$21.45
30+
$21.20