text.skipToContent text.skipToNavigation

Manufacturer Part #

RACD03-500

100-240VAC 5.5W 500mA 2.5-11V IP66 LED Driver

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
RECOM RACD03-500 - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 264VAC
Max Output Power: 3W
Minimum Output Voltage: 3V
Maximum Output Voltage: 9.5V
Minimum Output Current: 500mA
Input Power Factor: 0.55
Efficiency: 71%
Number of Output Channels: 1
Driver Class: Class II
IP Rating: IP66
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.64
USD
Quantity
Unit Price
3
$8.88
10
$8.78
20
$8.72
40
$8.66
75+
$8.55
Product Variant Information section