text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD-80-56

100 - 277Vac, 78.4W, 700 - 2100mA, 30-56V, IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SLD-80-56 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 78.4W
Minimum Output Voltage: 30V
Maximum Output Voltage: 56V
Minimum Output Current: 700mA
Maximum Output Current: 2100mA
Input Power Factor: 0.97
Efficiency: 92%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.27
USD
Quantity
Unit Price
1
$28.27
3
$27.86
5
$27.67
15
$27.27
25+
$26.92
Product Variant Information section