Manufacturer Part #
3021-D-E-500
7 - 32Vdc in, 16W, 500mA, 4.5-32V out, [Potentiome...], IP20 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDdynamics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDdynamics 3021-D-E-500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDdynamics 3021-D-E-500 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 7V to 32V |
| Max Output Power: | 16W |
| Minimum Output Voltage: | 4.5V |
| Maximum Output Voltage: | 32V |
| Minimum Output Current: | 500mA |
| Maximum Output Current: | 500mA |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 1% |
| IP Rating: | IP20 - Indoor Lighting Only |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The 3021-D-E-500 is a Part of 3021 Series 32 V 500 mA BuckPuck Wide Range LED Power Driver Module available in SIP-7 Package.
The 3021 and 3023 BuckPuck LEd Power modules are a line of true current regulated drivers for powering LEDs and ideal choice for powering all types of high-power LED Packages and LED arrays.
Features:
- AC or DC input power up to 32 V (24 Vrms AC)
- 350 mA, 700 mA, or 1.0 A constant current output
- Extremely small form factor ( 0.83" X 0.83" X 0.43")
- Simple 7-pin SIP connection for through-hole PCB mounting or use with optional wiring harness
- External analog/digital intensity control (TTL compatible)
- Optional external potentiometer intensity control (0-100%)
- Output short circuit protection up to 15 seconds
- Output open circuit protection
- Pulse and strobe capable (control input)
- Built-in 5 V reference/output to power logic circuitry or µProcessor
Applications:
- Solar & Landscape Lighting
- Architectural Lighting
- Track Lighting
- Automotive & Marine Lighting
- Portable Lighting & Flashlights
- Point of Purchase Lighting
- Desk & Reading Lamps
- Signal & marker Lighting
- Flashing & Strobe Lighting
- Cabinet & Display Case Lighting
- Sign & Channel Letters
View the 3021 Series of LED Driver Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
25
$11.27
50
$11.18
75+
$11.10
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
SIP-7
Mounting Method:
Through Hole