Manufacturer Part #
APV-12-5
100 - 240Vac, 10W, 5V, IP42 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL APV-12-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL APV-12-5 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 10W |
| Output Voltage: | 5V |
| Efficiency: | 76% |
| Certifications: | CB,CCC,CE,cUL,ENEC,SELV,UL |
| IP Rating: | IP42 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$7.62
4
$7.52
15
$7.43
30
$7.38
75+
$7.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Box