text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-150S012ST

100 - 277Vac, 150W, 12V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics EUV-150S012ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Output Voltage: 12V
Input Power Factor: 0.96
Efficiency: 92%
Certifications: CE,cUL,KS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
18
Total
$40.52
USD
Quantity
Unit Price
1
$40.52
4
$39.98
15
$39.47
30
$39.20
75+
$38.59