text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-150S024DTA

100 - 277Vac, 150W, 24V, [0-10V], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-150S024DTA - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Output Voltage: 24V
Input Power Factor: 0.99
Efficiency: 90.5%
Certifications: CE,cUL,FCC,KS,UL,UL Class P
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: 0-10V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.56
USD
Quantity
Unit Price
1
$39.56
3
$38.94
5
$38.65
10
$38.27
20+
$37.67
Product Variant Information section