text.skipToContent text.skipToNavigation
Product Specification Section
ERP Power VLM100W-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 92%
Certifications: CB,CE,cUL,FCC,UL,UL Class P
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
11,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36,560.00
USD
Quantity
Unit Price
2
$19.04
4
$18.89
10
$18.70
25
$18.50
40+
$18.28