text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM40W-48

100 - 277Vac, 40W, 48V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
ERP Power VLM40W-48 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 40W
Output Voltage: 48V
Input Power Factor: 0.9
Efficiency: 90%
Certifications: CB,CE,cUL,ENEC,UL
IP Rating: IP20
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$8,400.00
USD
Quantity
Unit Price
1
$17.64
5
$17.40
20
$17.20
50
$17.06
125+
$16.80
Product Variant Information section