text.skipToContent text.skipToNavigation

Manufacturer Part #

OPC-12COL

11MM DIAMETER REFLECTOR 13DG

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2610
Product Specification Section
Dialight OPC-12COL - Technical Attributes
Attributes Table
Optic Family: Secondary Optics
Number of LEDs per Optic: 1
Dimensions: 11.5mm
Viewing Angle: 13°
Pricing Section
Global Stock:
14,606
USA:
14,606
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
20
$1.17
40
$1.16
100
$1.14
200
$1.13
400+
$1.11