text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA2100LV

FDA2100LV Series 35 V 120W x 2 @ 4 Ohm PWM Digital Input Power Amplifier-TQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FDA2100LV - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 35V
Output Power: 120W
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
960
Multiple Of:
160
Total
$8,083.20
USD
Quantity
Unit Price
160+
$8.42
Product Variant Information section