text.skipToContent text.skipToNavigation

Manufacturer Part #

MP7720DS-LF-Z

MP7720 Series 20W Class D Mono Single-Ended Audio Amp - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP7720DS-LF-Z - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 24V
Output Power: 20W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 60dB
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,250.00
USD
Quantity
Unit Price
2,500+
$1.30
Product Variant Information section