text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8046DF-LF-Z

MP8046 Series 28 V 5A Dual Channel Power Half-Bridge - TSSOPF-20EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8046DF-LF-Z - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 31V
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,825.00
USD
Quantity
Unit Price
2,500+
$1.93
Product Variant Information section