text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8008DR

Dual Channel 2.4 W (x2) 4 Ω Class D Power Limit Audio Amplifier - SOIC-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM8008DR - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage-Max: 5.5V
Output Power: 3W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500+
$0.37
Product Variant Information section