text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8124RHR

Dual Channel 18 W 4 Ω Class D High Power Audio Amplifier - TSSOP-24EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM8124RHR - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage-Max: 26V
Output Power: 18W
Package Style:  TSSOP-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,390.00
USD
Quantity
Unit Price
3,000+
$1.13
Product Variant Information section