text.skipToContent text.skipToNavigation

Manufacturer Part #

SA571DR2G

SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SA571DR2G - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 110dB
Supply Voltage-Max: 6V
Signal-to-Ratio-Nom: 90dB
Output Impedance: 600Ω
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a premier supplier of high performance, energy efficient, silicon solutions for green electronics. The company's broad portfolio of power and signal management, logic, discrete and custom devices helps customers efficiently solve their design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. ON Semiconductor operates a world-class, value-added supply chain and a network of manufacturing facilities, sales offices and design centers in key markets throughout North America, Europe, and the Asia Pacific regions.ON Semiconductor also enables energy efficient solutions for a greener world, Provides a broad array of products and solutions,Helps customers solve their unique design challenges, Operates a world-class, value added supply chain.

The SA571 is a versatile low cost dual gain control circuit in which either channel may be used as a dynamic range compressor or expandor. Each channel has a full−wave rectifier to detect the average value of the signal, a linerarized temperature−compensated variable gain cell, and an operational amplifier. The SA571 is well suited for use in cellular radio and radio communications systems, modems, telephone, and satellite broadcast/receive audio systems.

Key Features:

  • Complete Compressor and Expandor in one IChip
  • Temperature Compensated
  • Greater than 110 dB Dynamic Range
  • Operates Down to 6.0 VDC
  • System Levels Adjustable with External Components
  • Distortion may be Trimmed Out
  • Dynamic Noise Reduction Systems
  • Voltage Controlled Amplifier
  • Pb−Free Packages are Available

Applications:

  • Cellular Radio
  • High Level Limiter
  • Low Level Expandor − Noise Gate
  • Dynamic Filters
  • CD Player
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$760.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
4,000
$0.375
5,000+
$0.37
Product Variant Information section