text.skipToContent text.skipToNavigation

Manufacturer Part #

SA575DTBG

SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi SA575DTBG - Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 3MHz
Gain: 1.5dB
Supply Voltage-Max: 18V
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 80dB
Power Supply Rejection Ratio: 60dB
Total Harmonic Distortion: 1.5%
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor is a premier supplier of high performance, energy efficient, silicon solutions for green electronics. The company's broad portfolio of power and signal management, logic, discrete and custom devices helps customers efficiently solve their design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. ON Semiconductor operates a world-class, value-added supply chain and a network of manufacturing facilities, sales offices and design centers in key markets throughout North America, Europe, and the Asia Pacific regions.ON Semiconductor also enables energy efficient solutions for a greener world, Provides a broad array of products and solutions,Helps customers solve their unique design challenges, Operates a world-class, value added supply chain.

The SA575 is a precision dual gain control circuit designed for low voltage applications. The SA575’s channel 1 is an expandor, while channel 2 can be configured either for expandor, compressor, or automatic level controller (ALC) application.

Key Features:

  • Operating Voltage Range from 3.0 V to 7.0 V
  • Reference Voltage of 100 mVRMS = 0 dB
  • One Dedicated Summing Op Amp Per Channel and Two Extra Uncommitted Op Amps
  • 600  Drive Capability
  • Single or Split Supply Operation
  • Wide Input/Output Swing Capability
  • Pb−Free Packages are Available

Applications:

  • Portable Communications
  • Cellular Radio
  • Cordless Telephone
  • Consumer Audio
  • Portable Broadcast Mixers
  • Wireless Microphones
  • Modems
  • Electric Organs
  • Hearing Aids
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,775
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$175.50
USD
Quantity
Unit Price
30
$0.61
100
$0.595
300
$0.585
1,000
$0.57
3,000+
$0.545
Product Variant Information section