text.skipToContent text.skipToNavigation

Manufacturer Part #

STA516BETR

500W FFX Digital Amplifier Power Stage

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
STMicroelectronics STA516BETR - Technical Attributes
Attributes Table
Type: Class D
Output Type: Mono, Stereo
Supply Voltage-Max: 60V
Output Impedance: 6Ω
Operating Temp Range: 0°C to 90°C
Moisture Sensitivity Level: 3
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.82
USD
Quantity
Unit Price
1
$3.82
10
$3.69
30
$3.63
125
$3.55
300+
$3.47
Product Variant Information section