text.skipToContent text.skipToNavigation

Manufacturer Part #

STA559BW13TR

STA559BW Series 16 V 2.1-Ch High-Efficiency Digital Audio System - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA559BW13TR - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 48dB
Supply Voltage-Max: 16V
Output Power: 5.3W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,950.00
USD
Quantity
Unit Price
1,000+
$2.95
Product Variant Information section