Manufacturer Part #
TDA2822D013TR
TDA2822 Series 15 V 120 kHz Dual Low Voltage Power Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDA2822D013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA2822D013TR - Technical Attributes
Attributes Table
| Type: | Class AB |
| No of Channels: | 1 |
| Output Type: | Mono, Stereo |
| Gain Bandwidth Product: | 120kHz |
| Supply Voltage-Max: | 15V |
| Operating Temp Range: | -40°C to +150°C |
| Power Supply Rejection Ratio: | 30dB |
| Total Harmonic Distortion: | 0.2% |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount