text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7265A

TDA7265 Series 25 V 25+25 W Stereo Amplifier with Mute & ST-BY - Multiwatt-11

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7265A - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 25V
Output Power: 25W
Output Impedance: 8Ω
Operating Temp Range: -20°C to +85°C
Power Supply Rejection Ratio: 60dB
Total Harmonic Distortion: 0.01%
Package Style:  MULTIWATT-11
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,065.00
USD
Quantity
Unit Price
500+
$4.13
Product Variant Information section