Manufacturer Part #
TDA7296
TDA7296 Series 70 V 60 W DMOS Audio Amplifier with Mute / ST-BY - MULTIWATT-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:MULTIWATT-15 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDA7296 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7296 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Gain: | 80dB |
| Supply Voltage-Max: | 35V |
| Output Power: | 60W |
| Package Style: | MULTIWATT-15 |
Features & Applications
The TDA7296 is a 70V - 60W monolithic integrated DMOS Audio Amplifier with mute and stanby. It is intended for use as audio class AB amplifier in Hi-Fi field applications.
Features:
- Multipower BCD technology
- Very high operating voltage range (±35v)
- DMOS power stage
- High output power (up to 60w music power)
- Muting/stand-by functions
- No switch on/off noise
- No boucherot cells
- Very low distortion
- Very low noise
- Short circuit protection
- Thermal shutdown
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$5.43
75
$5.39
125
$5.37
375
$5.33
625+
$5.29
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-15