text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7297

TDA7297 Series 18 V 15 W Dual Bridge Amplifier - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7297 - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 32dB
Supply Voltage-Max: 18V
Output Power: 15W
Package Style:  MULTIWATT-15
Mounting Method: Flange Mount
Features & Applications

The TDA7297 is a 10W+10W dual bridge amplifier specially designed for TV and Portable Radio applications.

Features:

  • Wide supply voltage range (6V-18V)
  • Minimum external components
    • No SWR capacitor
    • No bootstrap
    • No boucherot cells
    • Internally fixed gain
  • Stand-by & mute functions
  • Short circuit protection
  • Thermal overload protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,270.00
USD
Quantity
Unit Price
25
$2.62
100
$2.57
250
$2.54
625
$2.52
1,000+
$2.47
Product Variant Information section