text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7388

TDA7388 Series 18 V 4 x 45 W Quad Bridge Car Radio Amplifier - FLEXIWATT-25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2547
Product Specification Section
STMicroelectronics TDA7388 - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 4
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 45W
Operating Temp Range: -55°C to +150°C
Power Supply Rejection Ratio: 65dB
Total Harmonic Distortion: 0.15%
Pricing Section
Global Stock:
5,134
USA:
5,134
7,123
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
17
Multiple Of:
17
Total
$40.97
USD
Quantity
Unit Price
17
$2.41
68
$2.37
255
$2.33
510
$2.31
1,275+
$2.27