text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7498ETR

TDA7498E Series 220 W 1-CH Mono/2-CH Stereo Class-D audio Amplifier -PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7498ETR - Technical Attributes
Attributes Table
No of Channels: 3
Gain: 35.8dB
Supply Voltage-Max: 36V
Output Power: 220W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,540.00
USD
Quantity
Unit Price
1,000+
$3.54
Product Variant Information section