text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7498TR

TDA7498 Series 39 V 100 W + 100 W Dual BTL Class-D Audio Amplifier - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7498TR - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 38.6dB
Supply Voltage-Max: 39V
Output Power: 100W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Features & Applications

The TDA7498TR is a dual BTL class-D audio amplifier with single power supply.

It comes in a 36-pin PowerSSO package with exposed pad up (EPU) to facilitate mounting a separate heatsink. It has an Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • 100-W + 100-W output power at THD = 10% with RL = 6 Ω and VCC = 36 V
  • 80-W + 80-W output power at THD = 10% with RL = 8 Ω and VCC = 34 V
  • Wide-range single-supply operation (14 - 39 V)
  • High efficiency (η = 90%)
  • Four selectable, fixed gain settings of nominally 25.6 dB, 31.6 dB, 35.1 dB and 37.6 dB
  • Differential inputs minimize common-mode noise
  • Standby and mute features
  • Short-circuit protection
  • Thermal overload protection
  • Externally synchronizable

Applications:

  • Home systems
  • Active speaker
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,150.00
USD
Quantity
Unit Price
1,000+
$4.15
Product Variant Information section