text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7850H

Quad Bridge Power Amplifier Mosfet - Flexiwatt-25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7850H - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 4
Output Type: Stereo
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 85W
Output Impedance: 4Ω
Power Supply Rejection Ratio: 75dB
Total Harmonic Distortion: 0.015%
Moisture Sensitivity Level: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
357
Multiple Of:
357
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.06
USD
Quantity
Unit Price
357
$4.58
714+
$4.51
Product Variant Information section