text.skipToContent text.skipToNavigation

Manufacturer Part #

TMMDB3TG

TMMDB3TG Series 34 V 2 A Surface Mount DIAC - Mini MELF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TMMDB3TG - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$853.75
USD
Quantity
Unit Price
2,500
$0.0706
7,500
$0.0688
10,000
$0.0683
25,000
$0.0669
37,500+
$0.0654