text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4994IQT

TS4994 Series 5.5 V 1 W Differential Input/Output Audio Power Amplifier - DFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4994IQT - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 2MHz
Supply Voltage-Max: 5.5V
Output Power: 1W
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section