text.skipToContent text.skipToNavigation

Manufacturer Part #

AS358MMTR-G1

AS358 Series 36 V 40 mA Low Power Dual Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS358MMTR-G1 - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 36V
Power Dissipation: 470mW
Common Mode Rejection Ratio: 70dB
Supply Current: 0.7mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 40mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.30
USD
Quantity
Unit Price
3,000
$0.0571
9,000
$0.0557
15,000
$0.0551
30,000
$0.0542
60,000+
$0.0528
Product Variant Information section