text.skipToContent text.skipToNavigation

Manufacturer Part #

AS358MTR-E1

AS358 Series 36 V 2 mV Surface Mount Low Power Dual Operational Amplifier-SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS358MTR-E1 - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 36V
Power Dissipation: 550mW
Common Mode Rejection Ratio: 70dB
Supply Current: 0.7mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 40mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
4,000
$0.0475
12,000
$0.0464
16,000
$0.0461
40,000
$0.0451
60,000+
$0.0442
Product Variant Information section